MA100GG103A

Amphenol Advanced Sensors
527-MA100GG103A
MA100GG103A

制造商:

说明:
NTC热敏电阻 10kOhms see data sheet for tolerance

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: NTC热敏电阻
RoHS: N
MA100
3969 K
10 kOhms
0.05 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
2.03 mm
9.52 mm
2.03 mm
Bulk
商标: Amphenol Advanced Sensors
产品类型: NTC Thermistors
工厂包装数量: 500
子类别: Thermistors
商标名: THERMOMETRICS
类型: NTC
零件号别名: 504460
单位重量: 4.744 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA100 NTC Type Biomedical Chip Thermistors

Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.

预测型温度测定

Amphenol Advanced Sensors预测型温度测定可以在临床环境中为患者提供高度精确、可重复、快速响应的温度读数。预测型温度测定可快速分析从NTC热敏电阻收集的温度数据,并在4-10秒内提供准确读数。Amphenol Advanced Sensors MA、SC和65型NTC片式热敏电阻可互换,采用小型封装,实现快速响应,同时保持高精度。这些NTC热敏电阻采用坚固的结构,可确保在恶劣的临床环境中具有较长的使用寿命。

NTC型MA生物医学片式热敏电阻器

Amphenol Advanced Sensors NTC类型MA生物医学片式热敏电阻器设计用于导管组件,在25°C (77°F) 条件下可提供2252Ω、3000Ω、5000Ω以及10,000Ω标称电阻值。这些高度稳定的精密热片提供可靠性、严格的可互换容差、几何形状,并且生物医学应用在32ºF至122ºF(0ºC至50ºC)温度范围内通常需要快速响应时间。

库存量: 1,618

库存:
1,618 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.597 ¥75.60
¥68.3198 ¥341.60
¥65.5965 ¥655.97
¥62.4551 ¥1,561.38
¥60.2177 ¥3,010.89
¥58.1498 ¥5,814.98
¥54.014 ¥27,007.00
¥52.5224 ¥52,522.40