MAASJ21GBD7226MTCA01

TAIYO YUDEN
963-MAASJ21GBD7226MT
MAASJ21GBD7226MTCA01

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 0805 6.3V X7T 22uF 20% AEC-Q200

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TAIYO YUDEN
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
22 uF
6.3 VDC
X7T
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
Multilayer Ceramic Capacitors
Reel
Cut Tape
商标: TAIYO YUDEN
类: Class 2
封装 / 箱体: 0805 (2012 metric)
产品类型: Miltilayer Ceramic Capacitors
工厂包装数量: 3000
子类别: Capacitors
类型: Automotive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车级多层陶瓷电容器

TAIYO YUDEN汽车级多层陶瓷电容器 (MLCC) 符合AEC-Q200标准,电容范围0.2pF至47μF,电压范围4V至630V。这些TAIYO YUDEN MLCC非常适合汽车车身/底盘、动力总成、安全系统和信息娱乐应用中的新设计。这些电容器使用镍和铜作为电极和电镀材料,可焊性和耐热性得到了提升,从而提高了可靠性。                        

多层陶瓷电容器

Taiyo Yuden多层陶瓷电容器利用创新材料和薄片技术设计。这种材料技术能够实现颗粒级过程控制,增加实现更高容量所需的层数,同时减小了尺寸。多层陶瓷电容器系列中的每一层厚度在最薄点仅为0.6μm,层数最多达到1000。Taiyo Yuden多层陶瓷电容器用于高性能数字设备,如智能手机、平板电脑、电视、电源、通用数字电路、DC/DC转换器,此外符合AEC-Q200的MLCC还可用于汽车应用。

MCAS High Dielectric Automotive MLCCs

TAIYO YUDEN MCAS High Dielectric Automotive MLCCs provide versatility and reliability for automotive applications. Offering a wide spectrum of case sizes, these high-reliability capacitors exhibit extensive adaptability across diverse use cases. The MCAS series offers exceptional stability in high-voltage environments and ensures unwavering performance, even under the most demanding conditions. With superior DC bias characteristics, TAIYO YUDEN MCAS capacitors facilitate efficient and precise circuit designs, empowering innovation without compromise.

MSAS MLCCs for General Electronic Equipment

TAIYO YUDEN MSAS Multilayer Ceramic Capacitors (MLCCs) for General Electronic Equipment are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a broad selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver high performance to help advance device designs. The MSAS series MLCCs from TAIYO YUDEN are ideal for consumer electronics and communication equipment, including PCs, servers, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.

MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.

消费级通用MLCC

TAIYO YUDEN消费级通用多层陶瓷电容器 (MLCC) 采用大范围的封装尺寸(从008004至1812)。电介质选项包括C0G (NP0)、X5R、X7R、X6S、X7S和U2J。这些模块具有0.2pF至470μF的电容范围和多种容差,以及2.5VDC 至2kVDC的电压范围。TAIYO YUDEN消费级通用MLCC适用于电脑、智能手机、可穿戴设备、电源、工业电子和电信应用。

库存量: 3,384

库存:
3,384
可立即发货
在途量:
3,000
预期 2026/11/19
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.537 ¥5.54
¥3.7177 ¥37.18
¥2.3165 ¥231.65
¥1.8645 ¥932.25
¥1.7176 ¥1,717.60
整卷卷轴(请按3000的倍数订购)
¥1.5933 ¥4,779.90
¥1.4125 ¥8,475.00
¥1.3447 ¥12,102.30
¥1.3108 ¥31,459.20