MDE1R05MVA

Crouzet
874-MDE1R05MVA
MDE1R05MVA

制造商:

说明:
时间延迟和计时继电器 Syr-Line Timer TMR48D MDE1, 100-240 VAC/DC, 1 C/O, 5 A, 0.001 s - 9999 h, 48 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Crouzet
产品种类: 时间延迟和计时继电器
RoHS:  
LCD Display
Panel Mount
100 VAC to 240 VAC, 100 VDC to 240 VDC
0.001 s to 9999 hr
商标: Crouzet
产品类型: Timers
工厂包装数量: 1
子类别: Relays
商标名: Syr-Line
零件号别名: MDE1
单位重量: 142 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536490040
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TMR48D Syr-line Digital Timers

Crouzet TMR48D Syr-line Digital Timers offer high precision and programming features with the big screen in the timer relays. The TMR48D digital timers come in different versions standard version (MDE1) and the performance version (MDA1, MDF1, GDF1, GDS2). These digital timers feature a large LED or LCD screen, lock function, up or down timing, memory option in an event of a break-in supply, basic, and advanced configuration modes. The digital timers from Crouzet are available in 8-pins and 11-pins connections.

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.

库存量: 3

库存:
3 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,476.6501 ¥1,476.65