MEA-5G-IMG-AM

Maxtena
259-MEA-5G-IMG-AM
MEA-5G-IMG-AM

制造商:

说明:
天线 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
Indoor Antennas
high Performance Antenna
617 MHz
5.92 GHz
GPS, GLONASS
2.7 dBi
50 Ohms
2.7:1, 2.9:1, 3.4:1
35 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
155.6 mm
61.8 mm
17 mm
IP67, IP69
LL195
Bulk
商标: Maxtena
频率范围: 617 MHz to 5.92 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
零件号别名: 100-00334-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

MEA-5G-IMG-AM Adhesive Mount Antenna

Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna is a 5-in-1 low-profile antenna designed to maintain constant network connectivity. This antenna covers 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. The MEA-5G-IMG-AM antenna comes with five cables with SMA-male standard connectors and a 2m standard cable length. This antenna features an omnidirectional radiation pattern, linear polarization, and 50Ω impedance. The MEA-5G-IMG-AM antenna is IP67 and IP69 rated. This antenna is used in applications in fleet management, commercial transport, smart cities, HD video monitoring, and data aggregation.

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

库存量: 18

库存:
18 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,244.2091 ¥1,244.21
¥1,052.482 ¥10,524.82
¥1,004.6717 ¥25,116.79