MIKE2A/3M/FMEF/S/S/26

Siretta
419-2A3MFMEFSS26
MIKE2A/3M/FMEF/S/S/26

制造商:

说明:
天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 3M CABLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 天线
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
824 MHz
2.17 GHz
3G, GSM
5 dBi
50 Ohms
2
- 45 C
+ 85 C
4 Band
Magnetic Mount
FME Female
FME Female
GSM, 3G
311 mm
RG174
MIKE 2A
商标: Siretta
电缆长度: 3 m
频率范围: 824 MHz to 2.17 GHz
极性: Linear
工厂包装数量: 10
子类别: Antennas
零件号别名: 33857
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.7575 ¥121.76
¥121.6784 ¥1,216.78
¥109.1806 ¥3,275.42
¥103.1464 ¥10,314.64
¥98.8411 ¥24,710.28
¥98.0162 ¥49,008.10
¥97.9371 ¥97,937.10