MIKROE-4372

Mikroe
932-MIKROE-4372
MIKROE-4372

制造商:

说明:
开发板和工具包 - PIC / DSPIC The factory is currently not accepting orders for this product.

库存量: 11

库存:
11 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,879.8389 ¥2,879.84

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
商标: Mikroe
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
USHTS:
8471500150
ECCN:
3A991.a.2
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.