MM5622-01NBX-TR

Menlo Micro
899-MM5622-01NBX-TR
MM5622-01NBX-TR

制造商:

说明:
RF 开关 IC Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Menlo Micro
产品种类: RF 开关 IC
RoHS:  
DP3T
3.1 dB
- 40 C
+ 85 C
SMD/SMT
LGA-226
MM5622
Reel
Cut Tape
带宽: 20 GHz
商标: Menlo Micro
湿度敏感性: Yes
工作电源电流: 1.7 mA
产品类型: RF Switch ICs
工厂包装数量: 250
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 5.5 V
电源电压-最小: 4.75 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MM5622 64Gbps Dual DP3T Switches

Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.

MM5622 64Gbps Differential Loopback Switch

Menlo Micro MM5622 High-speed Differential Loopback Switch (DC coupled) supports differential signal switching required by the latest PCIe Gen 5, Gen 6, SerDes, and other standards. The switch can operate at 64Gbps with a 20GHz bandwidth and features low insertion loss, fast switching speed, and more than 3 billion switching cycles. The Menlo Micro MM5622 Switch is a system-in-package (SiP) that integrates the switch driver and charge pump. A host processor, through SPI or GPIO interfaces, controls the process. 

库存量: 314

库存:
314 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,770.4094 ¥9,770.41
整卷卷轴(请按250的倍数订购)
¥9,770.4094 ¥2,442,602.35