MMA-273334D-M5

CML Micro
938-MMA-273334D-M5
MMA-273334D-M5

制造商:

说明:
射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CML Micro
产品种类: 射频放大器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
27 GHz to 33 GHz
1.6 A
26 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
33 dBm
34 dBm
- 40 C
+ 85 C
MMA
Reel
Cut Tape
MouseReel
商标: CML Micro
湿度敏感性: Yes
产品类型: RF Amplifier
工厂包装数量: 100
子类别: Wireless & RF Integrated Circuits
商标名: MMA-273334D-M5
单位重量: 66 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.  

供货情况

库存: