MPM3808CGLE-18-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3808CGLE181Z
MPM3808CGLE-18-AEC1-Z

制造商:

说明:
电源管理模块 5.5V, 3A, Synchronous Step-Down Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Voltage Regulator - Switching Regulator
1.8 V
3 A
2.4 MHz
商标: Monolithic Power Systems (MPS)
负载调节: Regulated
最大工作温度: + 150 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
产品类型: Power Management Modules
工厂包装数量: 2500
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM3808C Synchronous Step-Down Modules

Monolithic Power Systems (MPS) MPM3808C Synchronous Step-Down Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 3A continuous output current with excellent load and line regulation. The MPM3808C modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer a 100% duty cycle, external Soft Start (SS) control, output over-voltage protection, and Short Circuit Protection (SCP) with hiccup mode. The MPM3808C modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 6V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥32.7587
最小:
1