MPM82504GBH-0000

Monolithic Power Systems (MPS)
946-MPM82504GBH0000T
MPM82504GBH-0000

制造商:

说明:
电源管理模块 16V, Quad 25A, Scalable DC/DC Power Module with PMBus

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Power Modules
16 V
500 mV to 3.3 V
25 A
600 kHz
商标: Monolithic Power Systems (MPS)
尺寸: 30.1 mm x 15.1 mm x 4.68 mm
下降时间: 300 ns
输入电压 - 最小值: 4 V
负载调节: 0.5 %
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Tray
产品类型: Power Management Modules
上升时间: 1000 ns
系列: MPM82504
工厂包装数量: 240
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM82504 Power Management Modules

Monolithic Power Systems (MPS) MPM82504 Power Management Modules with PMBUs interface offers a complete power solution that achieves up to 25A output channel. The MPM82504 has four output channels that can be paralleled to provide 50A, 75A, or 100A of output current for flexible configurations. These MPM82504 power modules can also operate in parallel with the MPM3695-100 and additional MPM82504 devices to provide a higher output current. The MPM82504 modules come with MPS’s proprietary, Multi-phase Constant-On-Time (MCOT) control, which provides ultra-fast transient response and simple loop compensation. These modules feature full protection like Over-Current Protection (OCP), Over-Voltage Protection (OVP), Under-Voltage Protection (UVP). The PMBus interface enables flexible digital configurations and monitoring of key parameters. The MPM82504 modules are available in 15mm x 30mm x 5.18mm dimensions with a BGA package. Typical applications include telecom and networking systems, servers and computing, and industrial equipment.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
480
预期 2027/11/22
生产周期:
64
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥535.7556 ¥535.76
¥485.5384 ¥4,855.38
¥467.3454 ¥11,683.64