MPQ4487AGU-FD-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4487AGUFD-1P
MPQ4487AGU-FD-AEC1-P

制造商:

说明:
开关稳压器 36V, Buck Converter, Dual USB Charging Ports Supporting EN, Fault Indication, Passed Apple MFI R33 Certification Test, Passed USB-IF Type-C Certification Test, Spread Spectrum, AEC-100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-26
Buck
6 A
1 Output
1 uA
250 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ4487
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 6 V to 40 V
湿度敏感性: Yes
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: step-down switch-mode converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ448x Step-Down Converters

Monolithic Power Systems (MPS) MPQ448x Step-Down Converters with switching mode offer a 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power of USB ports and also provide support for Dedicated Charging Ports (DCP).

MPQ4487A AEC-100 Switch-Mode Buck Converters

Monolithic Power Systems (MPS) MPQ4487A AEC-100 Switch-Mode Buck Converters are monolithic, step-down, switching voltage regulators with two USB current-limit switches and Type-C 5V under 3A mode configuration channels for each port. The QFN-26 (5mm x 5mm) packaged MPQ4487A achieves a 6A output current with excellent load and line regulation across a wide 6V to 36V input supply range. Each USB switch's output is current limited, and both ports support USB Type-C™ 5V at 3ADFP mode, eliminating the need for outside user interaction. The MPS MPQ4487A converters feature hiccup current limiting, output over-voltage protection (OVP), and thermal shutdown.

库存量: 490

库存:
490 可立即发货
生产周期:
78 周 大于所示数量的预计工厂生产时间。
数量大于490的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.2222 ¥37.22
¥28.2048 ¥282.05
¥25.9674 ¥649.19
¥23.4927 ¥2,349.27
¥22.3288 ¥5,582.20
整卷卷轴(请按500的倍数订购)
¥21.5943 ¥10,797.15
¥20.2609 ¥20,260.90
¥19.7637 ¥49,409.25
¥19.6846 ¥98,423.00