MPTFP2-Q-T/R

Diptronics
113-MPTFP2QTR
MPTFP2-Q-T/R

制造商:

说明:
触觉开关 Vertical Push Type 2.9*3.9

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diptronics
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
160 gf
50 mA
12 VDC
No
SPST
Solder Pad
Black
3.9 mm
2.9 mm
2. mm
MPT
100000 Cycle
Reel
Cut Tape
商标: Diptronics
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Tactile Switches
工厂包装数量: 2000
子类别: Switches
行程: 0.13 mm
单位重量: 136.238 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.

库存量: 453

库存:
453 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.9495 ¥6.95
¥5.7404 ¥287.02
¥5.2093 ¥520.93
¥4.7347 ¥2,367.35
¥4.4409 ¥4,440.90
整卷卷轴(请按2000的倍数订购)
¥3.7629 ¥7,525.80
¥3.4691 ¥13,876.40
¥3.3109 ¥33,109.00
¥3.1075 ¥74,580.00