MTSM2350HSD-UVS

Marktech Optoelectronics
193-MTSM2350HSD-UVS
MTSM2350HSD-UVS

制造商:

说明:
UV LED 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Marktech Optoelectronics
产品种类: UV LED
RoHS:  
SMD-8
Ultraviolet
20 mA
5.8 V
60 deg
800 mW
Bulk
商标: Marktech Optoelectronics
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 1
子类别: LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UVC LEDs & Starboards

Marktech Optoelectronics UVC LEDs and Starboards are powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths. These LEDs are mounted on the starboards and feature both domed and flat lenses. The UVC LEDs and starboards come in a 5mm x 5mm seam-welded surface mount package designed for applications requiring high output power and efficiency. These LEDs and starboards feature 100mA forward current, low power dissipation, 60° and 120° viewing angle. Typical applications include UV curing, air and water disinfection, DNA protein analysis, and gas sensing.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,338.5316 ¥6,338.53
¥6,018.2218 ¥60,182.22