MTU1D0509MC

Murata Power Solutions
580-MTU1D0509MC
MTU1D0509MC

制造商:

说明:
DC/DC转换器 - SMD型 1W 5VIN 9VOUT 56MA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: DC/DC转换器 - SMD型
RoHS:  
Isolated
2 Output
1 W
9 V
56 mA
- 9 V
56 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
+ 85 C
- 40 C
MTU1
应用: Industrial
商标: Murata Power Solutions
尺寸: 8.4 mm x 8.2 mm x 8.5 mm
输入电压: 4.5 V to 5.5 V
安装风格: SMD/SMT
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 60
子类别: DC-DC Converters
单位重量: 750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MTU1系列DC-DC转换器

Murata Power Solutions MTU1系列DC-DC转换器是一个新系列表面贴装式、微型、隔离式、高性能1W DC-DC转换器Murata Power Solutions MTU1 DC-DC转换器提供单一的绝缘型输出、高达88%的典型效率、所占空间比前一代1W SMD DC-DC转换器小50%,且能在-40ºC - 85ºC完整工业温度范围内提供1W输出功率。MTU1提供更优效率,可为无法容忍输出电压大范围波动的应用提供增强型调节性能。 MTU1系列的其他特点和优点包括1kVDC隔离、UL 94V-0封装材料、5V与12V输入、环形磁材料、多层陶瓷电容器以及5V、9V、12V与15V输出。
了解更多

MTU1 DC-DC Converters - EXPANSION

Murata Power Solutions MTU1 DC-DC Converter series has been expanded. Now included in the Single Output offering is a 5V Single Output model. In addition, a selection of Dual Output models is available.
Learn more.
 
The MTU1 Series DC-DC Converters from Murata Power Solutions is a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single and dual isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to 85ºC. The MTU1 offers greater efficiency and improved regulation performance for applications where a wide output voltage variation can not be tolerated. Other MTU1 Series features and benefits include 1kVDC isolation, UL 94V-0 package material, 5V & 12V input, toroidal magnetics, multi-layer ceramic capacitors, and 5V, 9V, 12V & 15V output. View the entire MTU1 series.

库存量: 236

库存:
236 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.8451 ¥65.85
¥64.3535 ¥321.77
¥63.28 ¥632.80
¥60.794 ¥1,519.85
¥56.0819 ¥3,364.91
¥56.0028 ¥57,122.86