MWA065024A-11A

Inventus Power
680-MWA065024A-11A
MWA065024A-11A

制造商:

说明:
桌面式AC适配器 65W MEDICAL 24V 3.0A NO AC INPUT CORD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Inventus Power
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
24 V
3 A
Medical
DIN Connector
5 Pin DIN Plug
6 ft
Level V
MWA065
商标: Inventus Power
负载调节: Regulated
产品类型: Desktop AC Adapters
工厂包装数量: 20
子类别: AC-DC Power Supply
单位重量: 589.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MWA065 Series 65W Medical Power Supply

Inventus Power MWA065 Series 65-Watt Medical Switch Mode Power Supply is a high efficiency, high power density (4.9W/in3), medically approved EN60601-1 Class I power supply. Available in 9V, 12V, 15V, and 24V models, the MWA065 series features a 5-pin DIN output connector. Inventus Power's MWA065 Series 65-Watt Medical Switch Mode Power Supply has a life expectancy greater than 5 years and meets ENERGY STAR Level V efficiency standards.

供货情况

库存: