MWA150018A-12A

Inventus Power
680-MWA150018A-12A
MWA150018A-12A

制造商:

说明:
桌面式AC适配器 18V 8.3A 150W 7.56 x 2.45 x 1.52

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Inventus Power
产品种类: 桌面式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
18 VDC
8.3 A
Medical
DIN Connector
8 Pin DIN Plug
6 ft
Level V
MWA150
商标: Inventus Power
负载调节: Regulated
产品类型: Desktop AC Adapters
工厂包装数量: 20
子类别: AC-DC Power Supply
单位重量: 700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MWA150 Series 150W Power Supplies

Inventus Power MWA150 Series 150-Watt Power Supplies are available in 12, 15, 18, and 24 volt configurations with a universal AC input of 85-264VAC. Featuring active PFC to meet EN61000-3-2, -3, the series is a compact 7.5" x 2.5" and offer 5.5 watts per cubic inch power density and converter efficiencies between 90% and 94%. 

供货情况

库存: