NGE18I09-P1J

MEAN WELL
709-NGE18I09-P1J
NGE18I09-P1J

制造商:

说明:
壁装式AC适配器 18W 9V 2A Interchangeable AC plug 2.1x5.5 DC plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Interchangeable Plugs
80 VAC to 260 VAC, 113 VDC to 370 VDC
1 Output
18 W
9 VDC
2 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.5 m
87.5 %
NGE18
商标: MEAN WELL
连接器A极性: Center Positive
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 96
子类别: Power Supplies
单位重量: 112 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

医疗电源供应器

MEAN WELL医疗电源供应器产品包括机壳型、基板型以及板上型电源和外置适配器。这些电源可用于多种用途,从牙科解决方案到透析产品、医疗诊断设备以及便携式设备,不一而足。

NGE绿色适配器

MEAN WELL NGE绿色适配器是一系列壁挂式AC适配器,提供3种插头选项:固定式美规插头、固定式欧规插头或通过全球认证的可更换式AC插头。该款适配器可提供12W、18W、30W、45W、65W和90W的额定功率,配有五类可互换交流插头(欧洲、美国、英国、澳大利亚和中国),为外出旅行的理想之选。该款适配器具有多种保护功能,包括短路、过载和过压。94V-0 阻燃塑料外壳可有效防止用户触电。所有适配器均符合ITE、医疗、家用和工业设备安全规定。MEAN WELL NGE Green适配器适合用于消费电子设备、医疗设备、工业设备和办公设施。

GEM18I Wall Mount AC-DC Medical Adapters

MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters are 18W, highly reliable, single output, green adapters that are compact and easy to carry. These class II power units (without FG) come equipped with 4-types of interchangeable AC plugs (European, USA, U.K., and Australian types) for global use. The GEM18I adapters save energy in either operating or standby modes. Other features include an 80VAC to 264VAC input range, an ultra-low leakage current of less than 1000µA, efficiency up to 87%, and extremely low no-load power consumption below 0.075W. The GEM18I Wall Mount AC-DC Medical Adapters from MEAN Well are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM18I adapters also fulfill 2 x MOPP level that qualifies for BF (direct contact with patients) medical equipment.

供货情况

库存: