OD1238-60HB02A

Orion Fans
670-OD1238-60HB(02A)
OD1238-60HB02A

制造商:

说明:
直流风扇 DC Fan, 120x120x38mm, 60VDC, 115CFM, 2600RPM, Ball, Alarm Output Open Collector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Orion Fans
产品种类: 直流风扇
RoHS:  
Axial
120 mm
38 mm
120 mm
60 VDC
115 CFM (3.3 m3/min)
2600 RPM
Ball
41 dBA
Alarm Output Open Collector
Plastic
Wire Leads - 3
7.6 mmAq
OD1238
商标: Orion Fans
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
单位重量: 330 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OD Telecom Fans

Orion Fans OD Telecom Fans are designed as a unique solution for telecom applications by accepting higher voltages without sustaining damage. These IP55-sealed fans feature a locked rotor alarm, tachometer output, PWM, and constant speed controls. They offer up to 5000RPM, up to 115 CFM airflow, and a noise level as low as 37dBA. Orion Fans OD Telecom Fans operate with input voltage ratings from 36VDC to 72VDC and a nominal voltage of 60VDC. They have an operating temperature range from -10°C or -20°C to +70°C and are available in three sizes with a life expectancy of up to 65,000 hours.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 300   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥194.9589 ¥58,487.67
¥194.8798 ¥97,439.90
1,000 报价

可能的更换

Orion Fans OD1238-60HB
Orion Fans
直流风扇 DC Fan, 120x120x38mm, 60VDC, 115CFM, 0.3A, 41dBA, 2600RPM, Dual Ball, Salt Fog