PE70A1047N

Pasternack
28-PE70A1047N
PE70A1047N

制造商:

说明:
衰减器 -互连 0 to 11 dB Push Button Step Attenuator, N Female to N Female with 1 dB Step Rated to 2 Watts Up to 3 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 衰减器 -互连
RoHS:  
N
0 Hz to 3 GHz
11 dB
2 W
Female / Female
50 Ohms
1.5:1
- 20 C
+ 85 C
商标: Pasternack
最大频率: 3 GHz
最小频率: 0 Hz
产品类型: Connectorized Attenuator
工厂包装数量: 1
子类别: Attenuators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-Button Step Attenuators

Pasternack Push-Button Step Attenuators are designed for controlled signal reduction in broadband RF and microwave systems. These devices consist of precision RF attenuators and operate from DC to 4GHz and maintain a 50Ω impedance, enabling seamless integration into standard RF signal chains. The push-button attenuators' step‑attenuation network is engineered for stable performance, low insertion loss, and repeatable attenuation characteristics across the full operating frequency range. These attenuators use durable RF construction and SMA or Type‑N connectors, depending on model, ensuring solid electrical contact, low return loss, and long‑lasting performance. The push-button step attenuators are ideal for prototyping and characterization, production systems, instrumentation, and precision measurements.

库存量: 1

库存:
1 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,296.9784 ¥3,296.98
¥2,803.078 ¥28,030.78
¥2,732.2722 ¥68,306.81