PE910082

Pasternack
28-PE910082
PE910082

制造商:

说明:
射频适配器 - 系列之间 Coaxial Adapter, SMA Male / BNC Male, Commercial Grade

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频适配器 - 系列之间
RoHS:  
BNC
Plug (Male)
Normal
SMA
Plug (Male)
Normal
50 Ohms
Standard
Standard
Male to Male
Brass
Gold
商标: Pasternack
连接器类型: BNC, SMA
触点材料: Brass
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

PE9100 Precision RF Adapters

Pasternack PE9100 Precision RF Adapters are 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity. These adapters are available in SMA↔BNC, SMA↔SMA, and SMA↔RP-SMA variants. The PE9100 RF adapters are designed for seamless integration between equipment using different RF connector formats, delivering consistent electrical performance, rugged durability, and broad operational bandwidth. These RF adapters use a straight, in‑line coaxial body, simplifying installation and integration in dense RF assemblies. The PE9100 adapters support RF/microwave lab setups, field deployments, and system integration that require reliable and low‑loss transitions. These RF adapters are ideal for general-purpose testing applications.

库存量: 51

库存:
51 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥194.5521 ¥194.55
¥165.432 ¥1,654.32
¥155.0925 ¥3,877.31
¥147.6458 ¥7,382.29
¥140.6172 ¥14,061.72
¥131.8484 ¥32,962.10
¥125.5656 ¥62,782.80