PJT014A0X3-SRZ

OmniOn Power
894-PJT014A0X3-SRZ
PJT014A0X3-SRZ

制造商:

说明:
DC/DC转换器 - SMD型 4.5-14.4in .51-5.5V 14A non-Iso

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
600 mV to 5 V
14 A
Module
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PJT014
商标: OmniOn Power
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 200
子类别: DC-DC Converters
零件号别名: 150051524
单位重量: 2.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules

OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.

库存量: 2

库存:
2
可立即发货
在途量:
400
预期 2027/3/24
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥130.854 ¥130.85
¥125.9724 ¥629.86
¥123.9045 ¥1,239.05
¥121.588 ¥3,039.70
¥120.9326 ¥6,046.63
整卷卷轴(请按200的倍数订购)
¥110.6722 ¥22,134.44
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩