PL2R10MV1

Crouzet
874-PL2R10MV1
PL2R10MV1

制造商:

说明:
时间延迟和计时继电器 Syr-Line Plug-In Timer PL2R, 12-240 VAC/DC, 2 C/O, 10 A, 0.5 - 10 days, 35 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Crouzet
产品种类: 时间延迟和计时继电器
RoHS:  
Hand Dial
11 Pin Octal Plug
240 V
商标: Crouzet
产品类型: Timers
工厂包装数量: 5
子类别: Relays
商标名: Syr-Line
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Syr-Line Plug-In Timers

Crouzet Syr-Line Plug-In Timers feature a 10A output power rating and a 12V to 240V range. These timers possess a protective cover, an LED status indicator, and a wide time range that stretches from 0.5 seconds to 10-day delays. The models have either 8-pin or 11-pin connections. Crouzet Syr-Line Plug-In Timers offer one or two relay outputs and a -20°C to +60°C operating temperature. 

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.

库存量: 7

库存:
7 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥984.3204 ¥984.32