PSC15R-050-R

Phihong
552-PSC15R-050
PSC15R-050-R

制造商:

说明:
壁装式AC适配器 15W 5V 3A Level VI

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,248

库存:
4,248 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥78.4107 ¥78.41
¥75.7665 ¥757.67
¥73.45 ¥1,836.25
¥73.2014 ¥3,660.07
¥73.1223 ¥6,581.01
¥71.0544 ¥19,184.69
¥69.3933 ¥37,472.38

可能的更换

Phihong PYA15T050300
Phihong
壁装式AC适配器 15W 5V 3A, Interchangeable Blade not included, 2.1x5.5 DOE VII Ready
新产品: 此制造商的新产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
5 VDC
3 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSC15R
商标: Phihong
组装国: Not Available
扩散国家: Not Available
原产国: CN
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 90
子类别: AC-DC Power Supply
零件号别名: PSC15R-050-R
单位重量: 145 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

此功能要求启用JavaScript。

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.