PSR4028F08S11.5K

Mallory Sonalert
539-PSR4028F08S11.5K
PSR4028F08S11.5K

制造商:

说明:
扬声器与变频器 SPEAKER 390HZ 97DB 40X28.5X11.5 PL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 扬声器与变频器
RoHS:  
Speakers
Electromagnetic
Board Mount
550 Hz
97 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 20 C
+ 55 C
40 mm
28 mm
11.5 mm
Neodymium Iron Boron (NdFeB)
商标: Mallory Sonalert
尺寸: 40 mm L x 28.5 mm W x 9.4 mm H
高度: 9.4 mm
产品类型: Speakers & Transducers
系列: PSR
工厂包装数量: 100
子类别: Audio Devices
电压额定值: 1 V
单位重量: 12.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.

库存量: 200

库存:
200 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.5505 ¥49.55
¥40.7817 ¥407.82
¥38.3748 ¥959.37
¥36.725 ¥1,836.25
¥34.578 ¥3,457.80
¥32.6683 ¥16,334.15
¥31.2671 ¥31,267.10