PTC10LV10-503A2020

Amphenol Piher
531-PTC10V-50K
PTC10LV10-503A2020

制造商:

说明:
微调电阻 - 通孔 50Kohms 10mm Rnd

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 微调电阻 - 通孔
RoHS:  
PTC-10
Through Hole
Single Turn
1 Turn
50 kOhms
Top Adjust
330 mW (1/3 W)
200 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
PCB Mount
Bulk
商标: Amphenol Piher
元件类型: Cermet
产品类型: Trimmer Resistors
工厂包装数量: 2000
子类别: Potentiometers, Trimmers & Rheostats
锥度: Linear
类型: Trimmer Resistors - Single Turn
零件号别名: PTC10LV10-00639
单位重量: 700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.

库存量: 5,901

库存:
5,901 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.5993 ¥8.60
¥7.1868 ¥71.87
¥6.328 ¥158.20
¥5.9777 ¥597.77
¥5.8873 ¥1,471.83