QBDS128A0B1-62HZ

OmniOn Power
894-QBDS128A0B1-62HZ
QBDS128A0B1-62HZ

制造商:

说明:
DC/DC转换器 - 通孔型 1540W 45-60Vin 12Vout 128A TH PMBus Interface, Neg Logic, Heat Plate

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
1.54 kW
12 V
128 A
750 V
58.4 mm (2.299 in)
36.8 mm (1.449 in)
14.5 mm (0.571 in)
Industrial
+ 85 C
- 5 C
QBD
商标: OmniOn Power
输入电压: 45 V to 60 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 24
子类别: DC-DC Converters
商标名: Barracuda
零件号别名: 1600425671A
单位重量: 90.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QB Barracuda DC-DC Converters

OmniOn Power™ QB Barracuda DC-DC Converters are regulated DC-DC power modules designed to support 12VDC intermediate bus applications. The OmniOn Power QB Barracuda DC-DC Converters operate from an input voltage range of 48VDC to 60VDC and provide up to 1540W output power in an industry-standard, modified DOSA digital quarter brick. These converters incorporate digital control, synchronous rectification technology, a regulated control topology, and innovative packaging techniques to achieve full load efficiency exceeding 97% at 12VDC output. Standard features include a heat plate to attach external heat sinks or contact a cold wall. The devices also provide on/off control, output overcurrent and overvoltage protection, overtemperature protection, input undervoltage/overvoltage lockout, and a PMBus interface. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

库存量: 17

库存:
17 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于17的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,021.294 ¥1,021.29
¥983.1678 ¥4,915.84
¥965.4607 ¥9,654.61
¥938.3294 ¥22,519.91
¥927.165 ¥44,503.92
120 报价