QM42-DPS1-2Q

Banner Engineering
778-QM42-DPS1-2Q
QM42-DPS1-2Q

制造商:

说明:
工业压力传感器 Differential Pressure +/- 1 in W.C.; Modbus RS-485 Serial Interface; 2.09 m (6.9 ft) 5-pin M12 Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业压力传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Pressure Sensors
- 248 Pa to + 248 Pa
Differential
0.2 %
Digital
3.23 mm
Through Hole
10 VDC to 30 VDC
商标: Banner Engineering
IP 等级: IP67
最大工作温度: + 85 C
最小工作温度: - 25 C
工作电源电流: 3 mA
产品类型: Industrial Pressure Sensors
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10 VDC
零件号别名: 812237
单位重量: 500.085 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026204000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QM42-DPSx-2Q Differential Pressure Sensors

Banner Engineering QM42-DPSx-2Q Differential Pressure Sensors offer precise low-differential pressure measurements of air and non-condensing, non-corrosive gases. These sensors feature a silicon piezoresistive differential pressure core and are housed in an aluminum alloy package. The pressure sensors can be mounted to any surface using fasteners sized for the 1/8-inch (3.2mm) diameter through-holes on the base of the unit. These sensors feature a 10VDC to 30VDC supply voltage range, <3mA current consumption, 0.2% full-scale accuracy, and IP67 rating. Typical applications include air filter monitoring, isolation and clean rooms, building pressurization, and dust collectors.

供货情况

库存: