QPDF-150-24

Qualtek
562-QPDF-150-24
QPDF-150-24

制造商:

说明:
电源 - 机箱安装 24V 6.3A 150W P/S SINGLE OUTPUT

库存量: 75

库存:
75 可立即发货
数量大于75的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥424.4167 ¥424.42
500 报价

产品属性 属性值 选择属性
Qualtek
产品种类: 电源 - 机箱安装
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Enclosed
194 mm (7.638 in)
99 mm (3.898 in)
50 mm (1.969 in)
QPDF-150
商标: Qualtek
输入频率: 47 Hz to 63 Hz
安装风格: Chassis
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 100
子类别: Power Supplies
单位重量: 712.152 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.