R123W154000W

Radiall
501-R123W154000W
R123W154000W

制造商:

说明:
RF连接器/同轴连接器 QMA/R/A PLUG SOLDER CABLE 141 WQMA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.1357 ¥115.14
¥102.0729 ¥1,020.73
¥98.1857 ¥2,454.64
¥94.2081 ¥4,710.41
¥88.9988 ¥8,899.88
¥81.1453 ¥20,286.33
¥75.936 ¥37,968.00
¥69.6419 ¥69,641.90

产品属性 属性值 选择属性
Radiall
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
WQMA
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-402, CONF FIL2PA373, KS 2
主体表面处理: Copper-Tin-Zinc Alloy
主体材料: Brass
主体类型: Right Angle
商标: Radiall
触点材料: Brass
触点电镀: Gold
绝缘电阻: 5 GOhms
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: RF Connectors / Coaxial Connectors
系列: R123
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 335 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QMA Waterproof Connectors

Radiall Waterproof QMA Series Connectors are an alternative to traditional SMA connectors for applications up to 6GHz. These devices provide high density and a quick connection within RF modules. Waterproof QMA Connectors are fully intermateable and backward compatible with any QLF® certified standard QMA connectors and provide excellent ingress protection. A large range of connectors are encompassed in the QM series: straight and right-angle plugs, bulkhead jacks, flange receptacles, PCB receptacles, adapters, and more. Models are either full crimp, crimp, or solder type for flexible, semirigid, or conformable cables. They offer long-lasting durability needed for the most demanding harsh outdoor applications such as portable test and GPS equipment, RFID, wireless surveillance cameras, base stations, handhelds as well as interconnections between modules and antennas needed for Wi-Fi, WiMax, 3G, 4G and more.