R45C-PF-UQ

Banner Engineering
778-R45C-PF-UQ
R45C-PF-UQ

制造商:

说明:
信号调节器和信号转换器 R45C Series: 2 Port PFM to Analog Converter; PFM Input; Analog Voltage Out; 5-pin (Male), 5-pin (Female), M12 Quick-Disconnect Connectors

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 信号调节器和信号转换器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Converter
PFM
Voltage
In-Line
12 VDC
30 VDC
R45C
商标: Banner Engineering
IP 等级: IP65, IP67, IP68
最大工作温度: + 60 C
最小工作温度: - 40 C
工厂包装数量: 1
零件号别名: 815047
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620085
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).

供货情况

库存: