R90C-4B21-KQ

Banner Engineering
778-R90C-4B21-KQ
R90C-4B21-KQ

制造商:

说明:
IO-Link主站和集线器 R90C Series: 4 Port Discrete IO-Link Hub; IO-Link Interface; 4-pin M12 QDs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: IO-Link主站和集线器
IO-Link Hubs
IO-Link
V1.1
In-Line
Discrete Input
IP65, IP67, IP68
R90C
商标: Banner Engineering
工厂包装数量: 1
零件号别名: 811892
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R90C Converters

Banner Engineering R90C Converters feature gateway devices for connecting to a Snap Signal IIoT system or other Modbus RTU protocol control systems. The R90C converters are constructed with a 5-pin M12 male quick disconnect connector and four 4-pin M12 female quick disconnect connectors. The converters offer built-in indications for a Modbus RTU connection status and four IO-Link master ports. The Banner Engineering R90C Converters provide a rugged, over-molded design that meets IP65, IP67, and IP68 environmental standards. The R90C devices are ideal master converters for collecting and transmitting machine data, processing parameters, and gathering diagnostic information from IO-Link devices.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R90C-K 4-Port Discrete IO-Link Hub

Banner Engineering R90C-K 4-Port Discrete IO-Link Hub is a compact bimodal to IO-Link device converter designed to monitor and configure four unique ports with an IO-Link master. The hub converter features four integral 4-pin M12 female quick-disconnect (QD) connectors and one integral 4-pin M12 male QD connector that sends value to the IO-Link master. The hub provides various enabled delay modes and measurement metrics for user flexibility, and the device performs discrete mirroring for signal routing. The Banner Engineering R90C-K 4-Port Discrete IO-Link Hub has a rugged, over-molded design that meets IP65, IP67, IP68, and NEMA/UL Type 1 environmental ratings. The R90C-K hub is an ideal solution for integrating non-IO-Link devices into an IO-Link system.

库存量: 24

库存:
24 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,997.5123 ¥1,997.51