RAC20NE-24SK/277

RECOM Power
919-RAC20NE-24SK/277
RAC20NE-24SK/277

制造商:

说明:
电源 - 板装 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
24 V
833 mA
Through Hole
Encapsulated
4.2 kVAC
52.5 mm
27.4 mm
23 mm
RAC20NE-K/277
商标: RECOM Power
尺寸: 52.5 mm x 27.4 mm x 23 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 15
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: 20001600
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 150

库存:
150 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 15
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.2951 ¥139.30
¥130.5263 ¥652.63
¥124.6503 ¥1,246.50