RACM06E-18SK/277

RECOM Power
919-RACM06E-18SK/277
RACM06E-18SK/277

制造商:

说明:
电源 - 板装 6W 80-305Vin 18Vout 333mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
6 W
80 VAC to 305 VAC
1 Output
18 VDC
333 mA
Through Hole
4.2 kV
82 %
25.4 mm (1 in)
25.4 mm (1 in)
16.7 mm (0.657 in)
RACM06E-K/277
商标: RECOM Power
尺寸: 25.4 mm x 25.4 mm x 16.7 mm
工业: Medical, Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 18
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: 20001718
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM06E-K/277 AC/DC Power Supplies

RECOM Power RACM06E-K/277 AC/DC Power Supplies are 6W AC/DC power supplies with an 80VAC to 305VAC input voltage range. These power supplies are based on a 1”x 1” footprint and fit into a 17mm low-profile THT print mount module. The RACM06E-K/277 AC/DC power supplies are OVC III overvoltage category classified for up to 5000m operating altitude. These power supplies feature a thermally-optimized design with a safety rating for full-load output power from -40°C up to 60°C with some derating continuing to 90°C. The RACM06E-K/277 AC/DC power supplies measure 25.4mm x 25.4mm x 16.7mm and weigh 20g. Typical applications include industrial and automation, energy, datacom and telecom, building and home automation, medical, and infrastructure.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 65

库存:
65
可立即发货
在途量:
126
预期 2027/4/20
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 18
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥93.3832 ¥93.38
¥88.9988 ¥444.99
¥87.1004 ¥871.00
¥87.0213 ¥1,566.38