RDF20072S48

XP Power
209-RDF20072S48
RDF20072S48

制造商:

说明:
DC/DC转换器 - 通孔型 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 48VDC 4.2A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,813.9664 ¥1,813.97
¥1,759.6134 ¥8,798.07
¥1,705.1926 ¥20,462.31
¥1,632.5675 ¥97,954.05
108 报价

产品属性 属性值 选择属性
XP Power
产品种类: DC/DC转换器 - 通孔型
Isolated
1 Output
200 W
72 V
14 V
160 V
48 V
4.2 A
3 kV
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
RDF200
商标: XP Power
尺寸: 61 mm x 57.9 mm x 12.7 mm
输入电压: 14 VDC to 160 VDC
最大工作温度: + 100 C
最小工作温度: - 40 C
安装风格: Through Hole
封装: Bulk
产品: Isolated
工厂包装数量: 12
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDF Ultra-Wide Input 25W-200W DC-DC Converters

XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.