S-19259A11A-E8T1U

ABLIC
628-S19259A11AE8T1U
S-19259A11A-E8T1U

制造商:

说明:
低压差稳压器 IC REG LINEAR 1.1V 1000MA HSOP-8A

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
HSOP-8A
1.1 V
1 A
1 Output
Positive
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
800 mV
S-19259
商标: ABLIC
回动电压—最大值: 850 mV at 1 A
线路调整率: 0.05 %/V
负载调节: - 3 mV
工作电源电流: 60 uA
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
子类别: PMIC - Power Management ICs
类型: Voltage Regulator
电压调节准确度: 2 %
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-19259 Voltage Regulators

ABLIC S-19259 Voltage Regulators are positive voltage regulators with a low voltage operation, high-accuracy output voltage, and high output current. These regulators are developed based on CMOS technology. A 1μF small ceramic capacitor can be used, and the built-in transistor with low on-resistance provides a very small dropout voltage and a large output current. The S-19259 ICs include an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor. The voltage regulators also feature a thermal shutdown circuit that prevents damage due to overheating. The S-19259 regulators are ideal for automotive use, constant-voltage power supplies for electrical applications for vehicle interior, and constant-voltage power supplies for home electric appliances.

库存量: 100

库存:
100 可立即发货
数量大于100的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.1476 ¥14.15
¥10.4186 ¥104.19
¥9.4242 ¥235.61
¥8.3507 ¥835.07
250 报价