S3L-444414

New Age Enclosures
789-S3L-444414
S3L-444414

制造商:

说明:
微型机壳 - 工业级 Large Outdoor Node 4.4 x 4.4 x 1.4 inch - Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
New Age Enclosures
产品种类: 微型机壳 - 工业级
Enclosure
S-444414
商标: New Age Enclosures
产品: Enclosures
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Large Outdoor Node Enclosure

New Age Enclosures Large Outdoor Node Enclosure is ideal for applications that require protecting sensitive electronic components. This rugged enclosure is built to withstand harsh environments and includes an O-ring seal for resistance to water, oil, dirt, and dust. The enclosure is high strength and impact resistant, constructed from injection-molded black UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The base design allows the enclosure to be screw- or strap-mounted to exterior surfaces. New Age Enclosures Large Outdoor Node Enclosure has dimensions of 4.4" x 4.4" x 1.4" and accommodates a 0.062" thick PCB measuring 3.99" x 3.99".

Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
47
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥116.5482 ¥116.55
¥99.6208 ¥498.10
¥93.1007 ¥931.01
¥85.9817 ¥2,149.54
¥81.0436 ¥4,052.18