SCC-FTHR-B

GHI Electronics
958-SCC-FTHR-B
SCC-FTHR-B

制造商:

说明:
单板计算机 SITCore FEZ Feather SBC

库存量: 10

库存:
10 可立即发货
数量大于10的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥346.9665 ¥346.97

产品属性 属性值 选择属性
GHI Electronics
产品种类: 单板计算机
RoHS:  
Feather
SC20100
SC20100
USB
商标: GHI Electronics
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
商标名: SITCore
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SITCore FEZ Single Board Computers

GHI Electronics SITCore Fast and Easy! (FEZ) Single Board Computers (SBCs) are the prototypes and low-volume products. These boards feature IoT-ready with built-in Wi-Fi, LEDs, buttons, SD card, and USB cable plug-and-code. The SITCore FEZ SBCs are available in various options like FEZ Portal, FEZ Bit, FEZ Stick, FEZ Feather, and FEZ Duino boards. These SBCs are ideally used for commercial applications and education projects.