SFSA320GM2AK2TB-I-XC-52K-STD

Swissbit
922-610979
SFSA320GM2AK2TB-I-XC-52K-STD

制造商:

说明:
固态硬盘 - SSD Industrial M.2 SATA SSD, X-78m2 (2280), 320 GB, 3D pSLC Flash, -40C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
X-78m2 (2280)
320 GB
Solid State Drives
M.2
SATA
485 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.58 mm
商标: Swissbit
产品类型: Solid State Drives - SSD
子类别: Memory & Data Storage
零件号别名: 610979
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X-78m2 Industrial M.2 SATA Solid State Drives

Swissbit X-78m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 80GB, 160GB, and 320GB (only 2280) and 40GB, 80GB, 160GB, and 320 GB (only 2242) capacities. They come in one of two form factors, either 42mm x 22mm x 3.58mm (2242) or 80mm x 22mm x 3.58mm (2280). The X-75m2 SSDs feature active and passive data care management; onboard power fails protection, ATA security feature set support, in-field firmware update, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

X-76m2 SATA SSDs

Swissbit X-76m2 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 160GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m2 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a PCI Express™ M.2 (2242) (42mm x 22mm x 3.58mm) package. The X-76m2 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.

供货情况

库存: