SM-RVT50HQSNWC01-B

Riverdi
166-SMRVT50HQSNWC01B
SM-RVT50HQSNWC01-B

制造商:

说明:
TFT 显示器 & 附件 STM32 5" CTP Optical Bonding

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Riverdi
产品种类: TFT 显示器 & 附件
RoHS:  
19 mA to 437 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
CAN, RIBUS, RS485, USB
Capacitive Touch Panel
LED
850 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 12.05 mm
6 V to 48 V
Bulk
商标: Riverdi
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: STM32
工厂包装数量: 10
子类别: Displays
零件号别名: SM-RVT50HQSNWC01-B V1.0A
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
波兰
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 5.0" Embedded Display Modules

Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5G9 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.

RVT50HQSNWC01 STM32 5" TFT Displays

Riverdi RVT50HQSNWC01 STM32 5" TFT Displays offer advanced power-saving microcontrollers based on Arm® Cortex®-M33 to meet the performance requirements for smart applications. These displays include specially designed projected capacitive touch panels. The RVT50HQSNWC01 displays are mounted without any additional holes in the housing and also come with a Double-Sided adhesive Tape (DST) to stick TFT easily. These TFT displays feature up to 3MG flash memory, 2514Kbytes SRAM, 800px x 480px resolution, and NeoChromVG GPU vector graphics accelerator. These displays use air bonding and optical bonding technology. The optical bonding affixes the touch panel (or just the protective glass) to the display using a liquid adhesive, gel, or dry (film). The Air gap is the reason for the phenomenon of reflection of sunlight; when the display is off, the Visual Area (V.A) shows gray and never black. Typical applications include wearables, HMI, personal medical devices, home automation, and industrial sensors.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

库存量: 200

库存:
200 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,521.9744 ¥1,521.97