SM300208-1

DB Unlimited
497-SM300208-1
SM300208-1

制造商:

说明:
扬声器与变频器 Dynamic Speaker

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DB Unlimited
产品种类: 扬声器与变频器
RoHS:  
Speakers
Dynamic
Flush Mount
280 Hz
92 dBA
8 Ohms
500 mW
Round
Wire Leads
- 40 C
+ 66 C
30 mm
Mylar
商标: DB Unlimited
尺寸: 30 mm x 5.7 mm
高度: 5.7 mm
高度 – 英寸: 0.224 in
高度 – 毫米: 5.7 mm
封装: Bulk
产品类型: Speakers & Transducers
系列: SM
工厂包装数量: 50
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SM Speakers

DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.

库存量: 566

库存:
566 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.5774 ¥22.58
¥17.289 ¥172.89
¥15.7183 ¥392.96
¥14.7239 ¥736.20
¥13.0741 ¥1,307.41
¥12.0797 ¥3,019.93
¥11.0062 ¥5,503.10
¥10.3395 ¥10,339.50
¥9.9214 ¥49,607.00