SMTM2032.TR

Renata
614-SMTM2032.TR
SMTM2032.TR

制造商:

说明:
纽扣电池座 Battery Holder SM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Renata
产品种类: 纽扣电池座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Battery Holders
20 mm
1 Battery
Solder
Phosphor Bronze
SMD/SMT
商标: Renata
触点电镀: Nickel Plating
触点数量: 2 Contact
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Coin Cell Battery Holders
工厂包装数量: 600
子类别: Battery
类型: Lithium Battery Holder
零件号别名: 702100
单位重量: 1.749 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMTM Coin Cell Battery Holders

Renata SMTM Coin Cell Battery Holders are nickel-plated phosphor bronze material and are designed for high temperature and reflow soldering. The holders feature dual spring contacts that provide low resistance, soldering holes for increased joint strength, and are available in tape and reel & bulk packaging. Renata’s standard line of SMTM holders consists of three sizes, compatible with CR1225, CR1632, and CR2032 batteries.

SMT Battery Holders

Renata SMT Battery Holders for lithium coin cells are available in horizontal or vertical versions. Renata SMT Battery Holders offer low contact resistance, safe retention of coin cells, and state-of-the-art solderability. These battery holders are also available in tape-and-reel packaging.

供货情况

库存: