SNB-3741

Bud Industries
563-SNB-3741
SNB-3741

制造商:

说明:
壁挂式面板机壳产品 Electronics Enclosure with Keyed Quarter Turn Latch (9.8 X 7.9 X 4 In)

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Steel
Gray
9.84 in
7.87 in
3.98 in
IP65
1, 2, 4, 4x, 12
SNB
商标: Bud Industries
特点: Metal box with external mounting brackets
面板高度: 215 mm
面板宽度: 150 mm
产品: Electrical Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 4.173 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326909001
USHTS:
9403200090
TARIC:
9403208000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥539.2247 ¥539.22
¥528.1394 ¥13,203.49
¥526.0715 ¥26,303.58