SPD08-080-RB-TR

3M Electronic Solutions Division
517-SPD08-080-RB-TR
SPD08-080-RB-TR

制造商:

说明:
标准卡缘连接器 80P CARD EDGE CONN NO LATCH HI SPEED AU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 标准卡缘连接器
Contacts
SPD08
商标: 3M Electronic Solutions Division
封装: Each
产品类型: Standard Card Edge Connectors
工厂包装数量: 800
子类别: Card Edge Connectors
零件号别名: 05111559915 XF003815545
单位重量: 5.499 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SPD08 Connectors

3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals, as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.

库存量: 750

库存:
750 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥94.9539 ¥94.95
¥84.2076 ¥842.08
¥80.9758 ¥2,024.40
¥77.7553 ¥3,887.77
¥73.3709 ¥7,337.09
¥63.6077 ¥15,901.93
¥60.7149 ¥30,357.45
¥58.8956 ¥47,116.48