SRU8043-100Y

Bourns
652-SRU8043-100Y
SRU8043-100Y

制造商:

说明:
功率电感器(SMD型) 10uH 30% SMD 8043

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
8043
Shielded
10 uH
30 %
3.5 A
30 mOhms
2.7 A
- 40 C
+ 125 C
27
20 MHz
Standard
8 mm
8 mm
4.3 mm
Ferrite
SRU8043
Reel
Cut Tape
MouseReel
应用: Power
商标: Bourns
内核类型: Wirewound
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 2.52 MHz
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

合规代码
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SRU Octagonal Shielded Power Inductors

Bourns SRU Octagonal Shielded Power Inductors feature a unique octagonal shape that delivers higher ratings at the same size as traditional square, round, or oval inductors. These octagonal inductors can be scaled in terms of inductance and current rating without changing the footprint, only the height of the device changes. Available in sizes from 2mm to 10mm, the Bourns SRU series is comprised of 23 models with body heights from 0.9mm to 6.3mm. These Octagonal Shielded Power Inductors are ideal for input/output of DC/DC converters and power supplies for portable communication equipment, camcorders, LCD TVs, and car radios. Bourns SRU Octagonal Shielded Power Inductors are available in a wide variety of inductance ranges, sizes, and voltages.

磁性产品

Bourns磁性产品设计用于满足电源转换、隔离、 EMC合规性、信号完整性和增强功率密度等基本电源应用要求。Bourns提供广泛、经过验证和持续扩展的小尺寸、汽车级、高质量和高可靠性元件产品组合。Bourns磁性产品是当今诸多突破性设计的关键要素,例如电动汽车、大功率电池充电、电动交通、可再生能源、能量存储、物联网 (IoT) 和工业基础设施。

库存量: 6,515

库存:
6,515 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.7009 ¥6.70
¥5.5144 ¥55.14
¥4.5313 ¥453.13
整卷卷轴(请按1000的倍数订购)
¥3.616 ¥3,616.00
¥3.4578 ¥6,915.60
¥3.4013 ¥17,006.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。