SS0750300F130P1A

E-Switch
612-SS0750300F130P1A
SS0750300F130P1A

制造商:

说明:
基本/快动开关 3A 125VAC SPDT PCB Pins

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 基本/快动开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SS075
Subminiature
SPDT
ON - (OFF)
Plunger, Pin
1.5 A, 3 A
125 VAC
130 gf
Solder Pin
PCB Mount
Bulk
致动器样式: Round
商标: E-Switch
触点材料: Silver
照明: Non-Illuminated
寿命: 1000000 Cycle
最大工作温度: + 75 C
最小工作温度: - 25 C
产品: Snap Action Switch
产品类型: Snap Action Switches
工厂包装数量: 119
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls

供货情况

库存: