SST-10-FR-B130-G730

Luminus Devices
896-SST10FRB130G730
SST-10-FR-B130-G730

制造商:

说明:
单色LED Far Red LED 730 nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 单色LED
RoHS:  
Red LEDs
SMD/SMT
1414 (3535 metric)
730 nm
270 mW
350 mA
2.1 V
3 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
商标: Luminus Devices
高度: 1.9 mm
照明颜色: Far Red
长度: 3.45 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 1000
子类别: LEDs
类型: Single Color LEDs
显示角: 130 deg
宽度: 3.45 mm
单位重量: 848 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.

库存量: 943

库存:
943
可立即发货
在途量:
1,000
预期 2026/9/30
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.2267 ¥14.23
¥10.17 ¥101.70
¥7.6388 ¥763.88
¥6.9269 ¥3,463.45
整卷卷轴(请按1000的倍数订购)
¥6.554 ¥6,554.00
¥6.3167 ¥12,633.40
¥6.1585 ¥61,585.00
25,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

New Energy LST1-01G01-FRD1-00
New Energy
单色LED Far Red LEDs 730 nm, Starboard SST-10