SST-10-UV-A130-H385-00

Luminus Devices
896-SST10UVA130H3850
SST-10-UV-A130-H385-00

制造商:

说明:
UV LED Ultraviolet 385 nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: UV LED
RoHS:  
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.4 V
385 nm
130 deg
1.5 W
3.45 mm
1.84 mm
3.45 mm
2.6 mm
Dome
Clear
SST-10-UV
Reel
Cut Tape
MouseReel
商标: Luminus Devices
透镜颜色: Colorless
产品: UV LEDs (Ultraviolet)
产品类型: UV LEDs (Ultraviolet)
工厂包装数量: 500
子类别: LEDs
类型: Single Color LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.

SST-10-UV Surface Mount Series Ultraviolet LEDs

​Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs are high power with peak wavelengths between 365-405nm. The SST-10-UV is housed in an industry-standard 3.5x3.5mm package with a 130° viewing angle at 50% Iv. Typical applications for the ​Luminus Devices SST-10-UV include curing, adhesives, inks, plastic products, wood finish, photocatalytic air/water purification, medical and more.

库存量: 1,427

库存:
1,427 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥37.6403 ¥37.64
¥27.8771 ¥278.77
¥22.3288 ¥2,232.88
整卷卷轴(请按500的倍数订购)
¥21.8316 ¥10,915.80
¥21.5039 ¥21,503.90
¥20.1027 ¥50,256.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。