T60404-B4658-X030

Vacuumschmelze
983-T60404-B4658X030
T60404-B4658-X030

制造商:

说明:
板上安装电流传感器 Pulse Current Transf 40A 1:200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 板上安装电流传感器
RoHS:  
40 A
Closed Loop
20 us
0.5 %
100 kHz
Analog - Current
+ 85 C
- 25 C
Pulse Current Transformer
商标: Vacuumschmelze
芯体大小: 5 mm
高度: 19 mm
长度: 16.8 mm
封装: Bulk
产品类型: Board Mount Current Sensors
系列: T60404
工厂包装数量: 448
子类别: Sensors
商标名: VITROPERM
宽度: 9 mm
单位重量: 5.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

库存量: 9,856

库存:
9,856 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.9568 ¥39.96
¥33.7531 ¥168.77
¥31.3462 ¥313.46
¥28.4534 ¥711.34
¥26.4646 ¥1,323.23
¥24.5662 ¥2,456.62
¥20.8485 ¥9,340.13
¥20.1818 ¥18,082.89
¥19.1874 ¥51,575.73