TB62D901FNG,EL

Toshiba
757-TB62D901FNGEL
TB62D901FNG,EL

制造商:

说明:
LED照明驱动器IC AC/DC Offline LED Lighting IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
100 mA
SSOP-16
30 V
30 V
500 kHz
TB62D901
- 40 C
+ 105 C
Reel
商标: Toshiba
输入电压: 30 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 1.43 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 2.5 mA
类型: Off-Line LED Driver
单位重量: 130 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TB62D Constant Current LED Drivers

Toshiba TB62D Constant Current LED Drivers incorporate 7-bit PWM dimming controllers and constant current drivers and are designed for LED/LED illumination. The TB62D LED drivers feature output current circuits divided into three blocks, and a relevant external resistor adjusts the output current. These LED drivers can be set to 64 ID recognition addresses with the ID setting pin.

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥5.6274 ¥11,254.80
¥5.5031 ¥22,012.40