TEA 1-0505HI

TRACO Power
495-TEA1-0505HI
TEA 1-0505HI

制造商:

说明:
DC/DC转换器 - 通孔型 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
1 W
5 V
200 mA
4 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
9.5 mm (0.374 in)
Industrial
+ 85 C
- 40 C
TEA 1HI
商标: TRACO Power
输入电压: 4.5 V to 5.5 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 500
子类别: DC-DC Converters
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TEA Unregulated 1W DC-DC Converters

TRACO Power TEA Unregulated 1W DC-DC Converters offer a low-cost solution while keeping a high-quality standard. The isolated TEA converters target a combination of 5VDC in/5VDC out with a low cost for price-sensitive or high-volume applications available in an industry-standard SIP-4 or SIP-7 package. These converters focus on a simple yet effective design approach, minimizing component and labor costs with complete automatization of the manufacturing process. An operating temperature range of -40°C to +85°C without derating and a standard I/O-isolation of 1500VDC or optional I/O isolation of 4000VDC (with the HI suffix) enables the TRACO Power TEA devices to cover a broad application range of space-critical or cost-sensitive applications. The TEA converters are ideal for existing programs with industry-standard pin-outs or for meeting design requirements. 

库存量: 20,222

库存:
20,222 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.6448 ¥14.64
¥14.2267 ¥142.27
¥13.8086 ¥276.17
¥13.1532 ¥657.66